Part Details for ERL32243K00FKR6 by Vishay Intertechnologies
Overview of ERL32243K00FKR6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ERL32243K00FKR6
ERL32243K00FKR6 CAD Models
ERL32243K00FKR6 Part Data Attributes
|
ERL32243K00FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL32243K00FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL32243K00FKR6
This table gives cross-reference parts and alternative options found for ERL32243K00FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL32243K00FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2433FRRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 243000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32243K00FKR6 vs RLR32C2433FRRE6 |
RLR32C2433FRRE6 | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FRRE6 |
RLR32C2433FMRSL | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FMRSL |
RLR32C2433FRB14 | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FRB14 |
ERL32243K00FKEK500 | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs ERL32243K00FKEK500 |
RLR32C2433FRRSL | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FRRSL |
RLR32C2433FMB14 | Fixed Resistor, Metal Film, 1W, 243000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FMB14 |
RLR32C2433FRRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 243000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32243K00FKR6 vs RLR32C2433FRRSL |
RLR32C2433FRRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FRRE7 |
RLR32C2433FRRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL32243K00FKR6 vs RLR32C2433FRRE5 |