Part Details for ERL3221K000FKEK500 by Vishay Intertechnologies
Overview of ERL3221K000FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL3221K000FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL3221K000FKEK500
|
Avnet Americas | ERL-32-500 21K 1% T-1 EK e3 - Bulk (Alt: ERL3221K000FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1864 | Buy Now |
Part Details for ERL3221K000FKEK500
ERL3221K000FKEK500 CAD Models
ERL3221K000FKEK500 Part Data Attributes
|
ERL3221K000FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL3221K000FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL3221K000FKEK500
This table gives cross-reference parts and alternative options found for ERL3221K000FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL3221K000FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL3221K000FKEA500 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs ERL3221K000FKEA500 |
RLR32C2102FRR64 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs RLR32C2102FRR64 |
RLR32C2102FPB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 21000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3221K000FKEK500 vs RLR32C2102FPB14 |
RLR32C2102FRRSL | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs RLR32C2102FRRSL |
RLR32C2102FRB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 21000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3221K000FKEK500 vs RLR32C2102FRB14 |
RLR32C2102FPRSL1 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs RLR32C2102FPRSL1 |
RLR32C2102FPR641 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs RLR32C2102FPR641 |
RLR32C2102FRR64 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 21000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL3221K000FKEK500 vs RLR32C2102FRR64 |
RLR32C2102FRB14 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEK500 vs RLR32C2102FRB14 |
ERL3221K000FKEA | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL3221K000FKEK500 vs ERL3221K000FKEA |