There are no models available for this part yet.
Overview of ERL32200R00FKEB500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL32200R00FKEB500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL32200R00FKEB500
|
Avnet Americas | ERL-32-500 200 1% T-1 EB e3 - Tape and Reel (Alt: ERL32200R00FKEB500) Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.1375 / $3.9762 | Buy Now |
CAD Models for ERL32200R00FKEB500 by Vishay Intertechnologies
Part Data Attributes for ERL32200R00FKEB500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
55 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for ERL32200R00FKEB500
This table gives cross-reference parts and alternative options found for ERL32200R00FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL32200R00FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2000FMB14 | Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FMB14 |
RLR32C2000FRBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32200R00FKEB500 vs RLR32C2000FRBSL |
RLR32C2000FRRE8 | Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FRRE8 |
RLR32C2000FRRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32200R00FKEB500 vs RLR32C2000FRRE6 |
RLR32C2000FPRSL | Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FPRSL |
RLR32C2000FPBSL | Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FPBSL |
RLR32C2000FMRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32200R00FKEB500 vs RLR32C2000FMRE6 |
RLR32C2000FRBSL | Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FRBSL |
RLR32C2000FPBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL32200R00FKEB500 vs RLR32C2000FPBSL |
RLR32C2000FPRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL32200R00FKEB500 vs RLR32C2000FPRE5 |