Datasheets
ERL32187K00FKEK by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for ERL32187K00FKEK by Vishay Intertechnologies

Overview of ERL32187K00FKEK by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Transportation and Logistics Communication and Networking Automotive Robotics and Drones

Part Details for ERL32187K00FKEK

ERL32187K00FKEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERL32187K00FKEK Part Data Attributes

ERL32187K00FKEK Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ERL32187K00FKEK Vishay Intertechnologies Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Epoxy Coated
JESD-609 Code e3
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 4.83 mm
Package Length 14.27 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Reference Standard MIL-PRF-39017
Resistance 187000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for ERL32187K00FKEK

This table gives cross-reference parts and alternative options found for ERL32187K00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL32187K00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR32C1873FRB14 RESISTOR, METAL FILM, 1W, 1%, 100ppm, 187000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL32187K00FKEK vs RLR32C1873FRB14
ERL32187K00FKEA Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Vishay Intertechnologies ERL32187K00FKEK vs ERL32187K00FKEA
RLR32C1873FRRSL RESISTOR, METAL FILM, 1W, 1%, 100ppm, 187000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL32187K00FKEK vs RLR32C1873FRRSL
RLR32C1873FRRSL Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL32187K00FKEK vs RLR32C1873FRRSL
RLR32C1873FRBSL Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL32187K00FKEK vs RLR32C1873FRBSL
RLR32C1873FRB14 Fixed Resistor, Metal Film, 1W, 187000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL32187K00FKEK vs RLR32C1873FRB14
RLR32C1873FRBSL RESISTOR, METAL FILM, 1W, 1%, 100ppm, 187000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale ERL32187K00FKEK vs RLR32C1873FRBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERL32187K00FKEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERL32187K00FKEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERL32187K00FKEK would you like to use for your alert(s)?
  • Please alert me when ERL32187K00FKEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERL32187K00FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERL32187K00FKEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERL32187K00FKEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERL32187K00FKEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERL32187K00FKEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: