Part Details for ERL20910R00GKEB by Vishay Intertechnologies
Overview of ERL20910R00GKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL20910R00GKEB
ERL20910R00GKEB CAD Models
ERL20910R00GKEB Part Data Attributes
|
ERL20910R00GKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20910R00GKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ERL20910R00GKEB
This table gives cross-reference parts and alternative options found for ERL20910R00GKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20910R00GKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C9100GMRE5 | Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20910R00GKEB vs RLR20C9100GMRE5 |
ERL20910R00GKBF11 | Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL20910R00GKEB vs ERL20910R00GKBF11 |
RLR20C9100GMB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20910R00GKEB vs RLR20C9100GMB14 |
RLR20C9100GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20910R00GKEB vs RLR20C9100GRB14 |
RLR20C9100GRB14 | Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20910R00GKEB vs RLR20C9100GRB14 |
RLR20C9100GMR36 | Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20910R00GKEB vs RLR20C9100GMR36 |
RLR20C9100GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20910R00GKEB vs RLR20C9100GRRSL |
RLR20C9100GMBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20910R00GKEB vs RLR20C9100GMBSL |
ERL20910R00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 910ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20910R00GKEB vs ERL20910R00GKEK500 |
RLR20C9100GRR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20910R00GKEB vs RLR20C9100GRR36 |