ERL208K0600FKBF11
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of ERL208K0600FKBF11 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Transportation and Logistics Communication and Networking Automotive Robotics and Drones

CAD Models for ERL208K0600FKBF11 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERL208K0600FKBF11 by Vishay Intertechnologies

ERL208K0600FKBF11
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Epoxy Coated
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.51 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-PRF-39017
Resistance
8060 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. ERL208K0600FKBF11
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for ERL208K0600FKBF11

This table gives cross-reference parts and alternative options found for ERL208K0600FKBF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL208K0600FKBF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR20C8061FRBSL Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FRBSL
RLR20C8061FRRE8 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FRRE8
RLR20C8061FRRE6 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FRRE6
ERL208K0600FKEK500 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs ERL208K0600FKEK500
RLR20C8061FPB14 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FPB14
RLR20C8061FSBSL Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FSBSL
ERL208K0600FKEB500 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs ERL208K0600FKEB500
RLR20C8061FSRE6 Fixed Resistor, Metal Film, 0.5W, 8060ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL208K0600FKBF11 vs RLR20C8061FSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERL208K0600FKBF11 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERL208K0600FKBF11 by Vishay Intertechnologies

  • Please alert me when ERL208K0600FKBF11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERL208K0600FKBF11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERL208K0600FKBF11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERL208K0600FKBF11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERL208K0600FKBF11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERL208K0600FKBF11 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: