There are no models available for this part yet.
Overview of ERL20750R00GKEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL20750R00GKEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL20750R00GKEK500
|
Avnet Americas | ERL-20-500 750 2% T-1 EK e3 - Bulk (Alt: ERL20750R00GKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7975 / $2.1432 | Buy Now |
CAD Models for ERL20750R00GKEK500 by Vishay Intertechnologies
Part Data Attributes for ERL20750R00GKEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for ERL20750R00GKEK500
This table gives cross-reference parts and alternative options found for ERL20750R00GKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20750R00GKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C7500GRRSL11 | Fixed Resistor, Metal Film, 0.5W, 750ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GRRSL11 |
RLR20C7500GSR36 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20750R00GKEK500 vs RLR20C7500GSR36 |
RLR20C7500GRBSL | Fixed Resistor, Metal Film, 0.5W, 750ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GRBSL |
RLR20C7500GSRE6 | Fixed Resistor, Metal Film, 0.5W, 750ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GSRE6 |
RLR20C7500GRRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GRRE8 |
RLR20C7500GSBSL11 | Fixed Resistor, Metal Film, 0.5W, 750ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GSBSL11 |
RLR20C7500GRBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20750R00GKEK500 vs RLR20C7500GRBSL |
RLR20C7500GMRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GMRE5 |
RLR20C7500GRB14 | Fixed Resistor, Metal Film, 0.5W, 750ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20750R00GKEK500 vs RLR20C7500GRB14 |
RLR20C7500GMBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20750R00GKEK500 vs RLR20C7500GMBSL |