Part Details for ERL2015K000GKEB500 by Vishay Intertechnologies
Overview of ERL2015K000GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL2015K000GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL2015K000GKEB500
|
Avnet Americas | ERL-20-500 15K 2% T-1 EB e3 - Tape and Reel (Alt: ERL2015K000GKEB500) Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.7503 / $1.0096 | Buy Now |
Part Details for ERL2015K000GKEB500
ERL2015K000GKEB500 CAD Models
ERL2015K000GKEB500 Part Data Attributes
|
ERL2015K000GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL2015K000GKEB500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ERL2015K000GKEB500
This table gives cross-reference parts and alternative options found for ERL2015K000GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL2015K000GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERL2015K000GKEB11 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | ERL2015K000GKEB500 vs ERL2015K000GKEB11 |
RLR20C1502GRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL2015K000GKEB500 vs RLR20C1502GRRE8 |
RLR20C1502GRRE6 | Vishay Intertechnologies | $52.3042 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GRRE6 |
RLR20C1502GRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GRB14 |
RLR20C1502GSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GSB14 |
RLR20C1502GSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GSBSL |
RLR20C1502GRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GRBSL |
RLR20C1502GPB1411 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GPB1411 |
ERL2015K000GKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL2015K000GKEB500 vs ERL2015K000GKEA500 |
RLR20C1502GRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERL2015K000GKEB500 vs RLR20C1502GRRSL |