Part Details for ERL20130R00FKEK500 by Vishay Intertechnologies
Overview of ERL20130R00FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL20130R00FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL20130R00FKEK500
|
Avnet Americas | Resistor Metal Film 130Ohm ±1% 1/2W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: ERL20130R00FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9801 / $2.7612 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1500 | Buy Now |
Part Details for ERL20130R00FKEK500
ERL20130R00FKEK500 CAD Models
ERL20130R00FKEK500 Part Data Attributes
|
ERL20130R00FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20130R00FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20130R00FKEK500
This table gives cross-reference parts and alternative options found for ERL20130R00FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20130R00FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1300FRRE6 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FRRE6 |
RLR20C1300FRRE8 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FRRE8 |
RLR20C1300FSBSL | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FSBSL |
RLR20C1300FRRSL | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FRRSL |
RLR20C1300FR | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FR |
RLR20C1300FRR36 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FRR36 |
RLR20C1300FRBSL | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FRBSL |
RLR20C1300FSRSL | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FSRSL |
ERL20130R00FKEB500 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs ERL20130R00FKEB500 |
RLR20C1300FSR36 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20130R00FKEK500 vs RLR20C1300FSR36 |