Part Details for ERL20100K00FKRE11 by Vishay Intertechnologies
Overview of ERL20100K00FKRE11 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL20100K00FKRE11
ERL20100K00FKRE11 CAD Models
ERL20100K00FKRE11 Part Data Attributes
|
ERL20100K00FKRE11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20100K00FKRE11
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20100K00FKRE11
This table gives cross-reference parts and alternative options found for ERL20100K00FKRE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20100K00FKRE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1003FRRSL | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FRRSL |
RLR20C1003FRR36 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FRR36 |
RLR20C1003FMBSL | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FMBSL |
RLR20C1003FRB14 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FRB14 |
RLR20C1003FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20100K00FKRE11 vs RLR20C1003FRB14 |
RLR20C1003FMB14 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FMB14 |
ERL20100K00FKEK500 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs ERL20100K00FKEK500 |
RLR20C1003FMB1411 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20100K00FKRE11 vs RLR20C1003FMB1411 |
RLR20C1003FPRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20100K00FKRE11 vs RLR20C1003FPRSL |
RLR20C1003FPBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20100K00FKRE11 vs RLR20C1003FPBSL |