Part Details for ERL077R5000GKEK62 by Vishay Intertechnologies
Overview of ERL077R5000GKEK62 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL077R5000GKEK62
ERL077R5000GKEK62 CAD Models
ERL077R5000GKEK62 Part Data Attributes
|
ERL077R5000GKEK62
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL077R5000GKEK62
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 7.5ohm, 250V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for ERL077R5000GKEK62
This table gives cross-reference parts and alternative options found for ERL077R5000GKEK62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL077R5000GKEK62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C7R50GMR36 | Fixed Resistor, Metal Film, 0.25W, 7.5ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL077R5000GKEK62 vs RLR07C7R50GMR36 |
RLR07C7R50GMR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL077R5000GKEK62 vs RLR07C7R50GMR36 |
RLR07C7R50GMBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL077R5000GKEK62 vs RLR07C7R50GMBSL |
ERL077R5000GKEK500 | Fixed Resistor, | Vishay Intertechnologies | ERL077R5000GKEK62 vs ERL077R5000GKEK500 |
RLR07C7R50GRR36 | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL077R5000GKEK62 vs RLR07C7R50GRR36 |
ERL077R5000GKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL077R5000GKEK62 vs ERL077R5000GKEB500 |
RLR07C7R50GMRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 7.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL077R5000GKEK62 vs RLR07C7R50GMRSL |
RLR07C7R50GMRSL | Fixed Resistor, Metal Film, 0.25W, 7.5ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL077R5000GKEK62 vs RLR07C7R50GMRSL |
ERL077R5000GKEA500 | Fixed Resistor, | Vishay Intertechnologies | ERL077R5000GKEK62 vs ERL077R5000GKEA500 |
RLR07C7R50GMRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL077R5000GKEK62 vs RLR07C7R50GMRE7 |