Part Details for ERL0731R600FKEB500 by Vishay Intertechnologies
Overview of ERL0731R600FKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL0731R600FKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL0731R600FKEB500
|
Avnet Americas | ERL-07-500 31.6 1% T-1 EB e3 (Alt: ERL0731R600FKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.3998 / $0.5076 | Buy Now |
Part Details for ERL0731R600FKEB500
ERL0731R600FKEB500 CAD Models
ERL0731R600FKEB500 Part Data Attributes
|
ERL0731R600FKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0731R600FKEB500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL0731R600FKEB500
This table gives cross-reference parts and alternative options found for ERL0731R600FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0731R600FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C31R6FSK36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FSK36 |
RLR07C31R6FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FSR36 |
RLR07C31R6FMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FMRE6 |
RLR07C31R6FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FSRE6 |
ERL0731R600FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL0731R600FKEB500 vs ERL0731R600FKEA500 |
RLR07C31R6FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FMB14 |
RLR07C31R6FSM23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FSM23 |
RLR07C31R6FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FSBSL |
RLR07C31R6FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERL0731R600FKEB500 vs RLR07C31R6FSRE7 |
RLR07C31R6FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | ERL0731R600FKEB500 vs RLR07C31R6FPB14 |