Part Details for ERL071K0000GKEB23 by Vishay Intertechnologies
Overview of ERL071K0000GKEB23 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL071K0000GKEB23
ERL071K0000GKEB23 CAD Models
ERL071K0000GKEB23 Part Data Attributes
|
ERL071K0000GKEB23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL071K0000GKEB23
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for ERL071K0000GKEB23
This table gives cross-reference parts and alternative options found for ERL071K0000GKEB23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL071K0000GKEB23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1001GRR36 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL071K0000GKEB23 vs RLR07C1001GRR36 |
RLR07C1001GPRE6 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL071K0000GKEB23 vs RLR07C1001GPRE6 |
RLR07C1001GMRE7 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071K0000GKEB23 vs RLR07C1001GMRE7 |
RLR07C1001GPRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL071K0000GKEB23 vs RLR07C1001GPRE5 |
RLR07C1001GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071K0000GKEB23 vs RLR07C1001GSRSL23 |
RLR07C1001GRRE723 | Fixed Resistor, | Vishay Intertechnologies | ERL071K0000GKEB23 vs RLR07C1001GRRE723 |
RLR07C1001GRB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL071K0000GKEB23 vs RLR07C1001GRB14 |
RLR07C1001GRRE623 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL071K0000GKEB23 vs RLR07C1001GRRE623 |
RLR07C1001GS | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL071K0000GKEB23 vs RLR07C1001GS |
RLR07C1001GSRE823 | Fixed Resistor, | Vishay Intertechnologies | ERL071K0000GKEB23 vs RLR07C1001GSRE823 |