Part Details for ERL0543R000GKEB by Vishay Intertechnologies
Overview of ERL0543R000GKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ERL0543R000GKEB
ERL0543R000GKEB CAD Models
ERL0543R000GKEB Part Data Attributes
|
ERL0543R000GKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0543R000GKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for ERL0543R000GKEB
This table gives cross-reference parts and alternative options found for ERL0543R000GKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0543R000GKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C43R0GSRE8 | Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0543R000GKEB vs RLR05C43R0GSRE8 |
RLR05C43R0GRRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0543R000GKEB vs RLR05C43R0GRRSL |
RLR05C43R0GSR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0543R000GKEB vs RLR05C43R0GSR36 |
RLR05C43R0GRRE6 | Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0543R000GKEB vs RLR05C43R0GRRE6 |
RLR05C43R0GRRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0543R000GKEB vs RLR05C43R0GRRE6 |
RLR05C43R0GSR64 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0543R000GKEB vs RLR05C43R0GSR64 |
RLR05C43R0GSRE6 | Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0543R000GKEB vs RLR05C43R0GSRE6 |
RLR05C43R0GSBSL | Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0543R000GKEB vs RLR05C43R0GSBSL |
RLR05C43R0GSB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0543R000GKEB vs RLR05C43R0GSB14 |
RLR05C43R0GRRSL | Fixed Resistor, Metal Film, 0.125W, 43ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0543R000GKEB vs RLR05C43R0GRRSL |