Part Details for ERL05174R00FKR619 by Vishay Intertechnologies
Overview of ERL05174R00FKR619 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL05174R00FKR619
ERL05174R00FKR619 CAD Models
ERL05174R00FKR619 Part Data Attributes
|
ERL05174R00FKR619
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL05174R00FKR619
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.41 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERL05174R00FKR619
This table gives cross-reference parts and alternative options found for ERL05174R00FKR619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL05174R00FKR619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1740FSB14 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FSB14 |
RLR05C1740FSRE6 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FSRE6 |
RLR05C1740FRB14 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FRB14 |
RLR05C1740FR | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | ERL05174R00FKR619 vs RLR05C1740FR |
RLR05C1740FRRE5 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FRRE5 |
ERL05174R00FKRE19 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL05174R00FKR619 vs ERL05174R00FKRE19 |
RLR05C1740FPB14 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FPB14 |
RLR05C1740FSBSL | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FSBSL |
RLR05C1740FRRE6 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FRRE6 |
RLR05C1740FSRSL | Fixed Resistor, Metal Film, 0.125W, 174ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05174R00FKR619 vs RLR05C1740FSRSL |