Part Details for ERL0516R200FKR6 by Vishay Intertechnologies
Overview of ERL0516R200FKR6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL0516R200FKR6
ERL0516R200FKR6 CAD Models
ERL0516R200FKR6 Part Data Attributes
|
ERL0516R200FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0516R200FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERL0516R200FKR6
This table gives cross-reference parts and alternative options found for ERL0516R200FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0516R200FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C16R2FSRSL | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FSRSL |
RLR05C16R2FRRE6 | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FRRE6 |
RLR05C16R2FRBSL | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FRBSL |
RLR05C16R2FS | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FS |
RLR05C16R2FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 16.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | ERL0516R200FKR6 vs RLR05C16R2FR |
RLR05C16R2FRB14 | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FRB14 |
RLR05C16R2FSB14 | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FSB14 |
RLR05C16R2FRRSL | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FRRSL |
RLR05C16R2FSRE6 | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs RLR05C16R2FSRE6 |
ERL0516R200FKEB500 | Fixed Resistor, Metal Film, 0.125W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0516R200FKR6 vs ERL0516R200FKEB500 |