Part Details for ERL05102R00FKEB19 by Vishay Intertechnologies
Overview of ERL05102R00FKEB19 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL05102R00FKEB19
ERL05102R00FKEB19 CAD Models
ERL05102R00FKEB19 Part Data Attributes
|
ERL05102R00FKEB19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL05102R00FKEB19
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERL05102R00FKEB19
This table gives cross-reference parts and alternative options found for ERL05102R00FKEB19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL05102R00FKEB19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1020FSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FSRE5 |
RLR05C1020FPRSL19 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FPRSL19 |
RLR05C1020FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 102ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL05102R00FKEB19 vs RLR05C1020FSRSL |
RLR05C1020FSBSL | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FSBSL |
RLR05C1020FSRSL | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FSRSL |
RLR05C1020FSB1419 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FSB1419 |
RLR05C1020FSRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 102ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL05102R00FKEB19 vs RLR05C1020FSRE6 |
RLR05C1020FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 102ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | ERL05102R00FKEB19 vs RLR05C1020FR |
RLR05C1020FSRE6 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FSRE6 |
RLR05C1020FPRSL | Fixed Resistor, Metal Film, 0.125W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL05102R00FKEB19 vs RLR05C1020FPRSL |