Part Details for ERK610RK3100KCRE by KEMET Corporation
Overview of ERK610RK3100KCRE by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERK610RK3100KCRE
ERK610RK3100KCRE CAD Models
ERK610RK3100KCRE Part Data Attributes
|
ERK610RK3100KCRE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERK610RK3100KCRE
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3224 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | ERK610 | |
Size Code | 3224 | |
Temperature Characteristics Code | K1500 | |
Terminal Pitch | 7.5 mm | |
Width | 6 mm |
Alternate Parts for ERK610RK3100KCRE
This table gives cross-reference parts and alternative options found for ERK610RK3100KCRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERK610RK3100KCRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERK610RK3100KQCR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KQCR |
ERK610RK3100KCRB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KCRB |
ERK610RK3100KCRC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KCRC |
ERK610RK3100KTCR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KTCR |
ERK610RK3100KCF0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KCF0 |
ERK610RK3100KCD0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K1500, 0.0001uF, 3224, | ERK610RK3100KCRE vs ERK610RK3100KCD0 |