Datasheets
ERJXGNJ750Y by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Part Details for ERJXGNJ750Y by Panasonic Electronic Components

Results Overview of ERJXGNJ750Y by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERJXGNJ750Y Information

ERJXGNJ750Y by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJXGNJ750Y

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 20,000 $0.0261
  • 40,000 $0.0257
  • 60,000 $0.0254
  • 80,000 $0.0253
  • 100,000 $0.0248
$0.0248 / $0.0261 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.031 W, 5 %, 300 PPM, 75 OHM, SURFACE MOUNT, 01005 18334
  • 1 $0.0616
  • 1,300 $0.0277
  • 7,216 $0.0200
$0.0200 / $0.0616 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.031 W, 5 %, 300 PPM, 75 OHM, SURFACE MOUNT, 01005 (Also Known As... : ERJ-XGNJ750Y) more 18334
  • 1 $0.0616
  • 1,300 $0.0277
  • 7,216 $0.0200
$0.0200 / $0.0616 Buy Now

Part Details for ERJXGNJ750Y

ERJXGNJ750Y CAD Models

ERJXGNJ750Y Part Data Attributes

ERJXGNJ750Y Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJXGNJ750Y Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.2 mm
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.031 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 15 V

Alternate Parts for ERJXGNJ750Y

This table gives cross-reference parts and alternative options found for ERJXGNJ750Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNJ750Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR01005-32W-750JPT VENKEL LTD Check for Price Fixed Resistor, 0.03W, 75ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs CR01005-32W-750JPT
RC005B750JBL Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs RC005B750JBL
CR-E5JL6---75R Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs CR-E5JL6---75R
ERJXGNJ750U Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT ERJXGNJ750Y vs ERJXGNJ750U
RM01JT750 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 ERJXGNJ750Y vs RM01JT750
MCR004RZPJ750 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs MCR004RZPJ750
RM01J750CT Cal-Chip Electronics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs RM01J750CT
ERJXGNYJ750Y Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT ERJXGNJ750Y vs ERJXGNYJ750Y
RM01JL750 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 ERJXGNJ750Y vs RM01JL750
RC0402J750CS Samsung Electro-Mechanics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ERJXGNJ750Y vs RC0402J750CS