ERJXGNF66R5U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of ERJXGNF66R5U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJXGNF66R5U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJXGNF66R5U by Panasonic Electronic Components

ERJXGNF66R5U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
66.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. ERJXGNF66R5U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for ERJXGNF66R5U

This table gives cross-reference parts and alternative options found for ERJXGNF66R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF66R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC005B66R5FCG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF66R5U vs RC005B66R5FCG
CR01005-32W-66R5FPT Fixed Resistor, 0.03W, 66.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD ERJXGNF66R5U vs CR01005-32W-66R5FPT
CR-E5FL6--66R5 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp ERJXGNF66R5U vs CR-E5FL6--66R5
RC005B66R5FBG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF66R5U vs RC005B66R5FBG
RM01F66R5CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics ERJXGNF66R5U vs RM01F66R5CT
MCR004QLPF66R5 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor ERJXGNF66R5U vs MCR004QLPF66R5
CR01005-32W-66R5FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 66.5ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD ERJXGNF66R5U vs CR01005-32W-66R5FT-13
CR-E5FL5--66R5- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh ERJXGNF66R5U vs CR-E5FL5--66R5-
RC005B66R5FT Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF66R5U vs RC005B66R5FT
RC005B66R5FCL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 66.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd ERJXGNF66R5U vs RC005B66R5FCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJXGNF66R5U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJXGNF66R5U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJXGNF66R5U would you like to use for your alert(s)?
  • Please alert me when ERJXGNF66R5U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJXGNF66R5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJXGNF66R5U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJXGNF66R5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJXGNF66R5U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJXGNF66R5U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: