-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNF56R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF56R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNF56R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF56R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC01F56R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | NIC Components Corp | ERJXGNF56R0U vs NRC01F56R0TRF |
CR-E5FL5---56R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | ERJXGNF56R0U vs CR-E5FL5---56R- |
RK73H1FTTB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | KOA Speer Electronics Inc | ERJXGNF56R0U vs RK73H1FTTB56R0F |
CR01005-32W-56R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | ERJXGNF56R0U vs CR01005-32W-56R0FT |
CR01005-32W-56R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | ERJXGNF56R0U vs CR01005-32W-56R0FPT |
RC0402F560CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | ERJXGNF56R0U vs RC0402F560CS |
RMC1/32-560FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | ERJXGNF56R0U vs RMC1/32-560FB |
RM01FTN56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | TA-I Technology Co Ltd | ERJXGNF56R0U vs RM01FTN56R0 |