-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJXGNF21R5Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJXGNF21R5Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for ERJXGNF21R5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF21R5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-21R5FT | Fixed Resistor, 0.03W, 21.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | ERJXGNF21R5Y vs CR01005-32W-21R5FT |
CR-E5FLF--21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | ERJXGNF21R5Y vs CR-E5FLF--21R5 |
RC005B21R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF21R5Y vs RC005B21R5FCL |
RC005B21R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF21R5Y vs RC005B21R5FCG |
RC005B21R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF21R5Y vs RC005B21R5FBL |
CR-E5FL5--21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | ERJXGNF21R5Y vs CR-E5FL5--21R5 |
RC005B21R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF21R5Y vs RC005B21R5FTL |
RMC1/32-21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | ERJXGNF21R5Y vs RMC1/32-21R5FB |
RC005B21R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | ERJXGNF21R5Y vs RC005B21R5FT |
RM01F21R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | ERJXGNF21R5Y vs RM01F21R5CT |