ERJXGNF1273Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP

Overview of ERJXGNF1273Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJXGNF1273Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJXGNF1273Y by Panasonic Electronic Components

ERJXGNF1273Y
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PRESSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. ERJXGNF1273Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for ERJXGNF1273Y

This table gives cross-reference parts and alternative options found for ERJXGNF1273Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJXGNF1273Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM01FTN1273 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd ERJXGNF1273Y vs RM01FTN1273
RMC1/32-1273FB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF1273Y vs RMC1/32-1273FB
RMCF01005FT127K Fixed Resistor, Metal Glaze/thick Film, 0.03W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc ERJXGNF1273Y vs RMCF01005FT127K
RMC1/32-1273FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc ERJXGNF1273Y vs RMC1/32-1273FPA
NRC01F1273TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 127000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp ERJXGNF1273Y vs NRC01F1273TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJXGNF1273Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJXGNF1273Y by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJXGNF1273Y would you like to use for your alert(s)?
  • Please alert me when ERJXGNF1273Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJXGNF1273Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJXGNF1273Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJXGNF1273Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJXGNF1273Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJXGNF1273Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: