Datasheets
ERJUP8D30R9V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.66W, 30.9ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for ERJUP8D30R9V by Panasonic Electronic Components

Results Overview of ERJUP8D30R9V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ERJUP8D30R9V Information

ERJUP8D30R9V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Part Details for ERJUP8D30R9V

ERJUP8D30R9V CAD Models

ERJUP8D30R9V Part Data Attributes

ERJUP8D30R9V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJUP8D30R9V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.66W, 30.9ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.66 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 30.9 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 500 V

Alternate Parts for ERJUP8D30R9V

This table gives cross-reference parts and alternative options found for ERJUP8D30R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP8D30R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ERJP08D30R9V Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.66W, 30.9ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJUP8D30R9V vs ERJP08D30R9V