-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3F1133V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3F1133V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3F1133V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3F1133V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F1133TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3F1133V vs NRCPS06F1133TRQYF |
SG73S1JRTTD1133F | Fixed Resistor, 0.2W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F1133V vs SG73S1JRTTD1133F |
RBX16K1133FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3F1133V vs RBX16K1133FB |
TFP0603R1133FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJUP3F1133V vs TFP0603R1133FA-T5 |
SG73S1JTTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F1133V vs SG73S1JTTP1133F |
RPCH16K1133FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3F1133V vs RPCH16K1133FTP |
ERJPA3F1133V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJUP3F1133V vs ERJPA3F1133V |
SR0603FR-7T113KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJUP3F1133V vs SR0603FR-7T113KL |
NRCPH06F1133TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3F1133V vs NRCPH06F1133TRQYF |
SG73P1JTTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F1133V vs SG73P1JTTP1133F |