-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3D61R9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3D61R9V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3D61R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3D61R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-7T61R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJUP3D61R9V vs SR0603DR-7T61R9L |
RPCH16K61R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D61R9V vs RPCH16K61R9DB |
ERJPA3D61R9V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJUP3D61R9V vs ERJPA3D61R9V |
NRCPS06D61R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3D61R9V vs NRCPS06D61R9TRQYF |
RPCH16K61R9DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D61R9V vs RPCH16K61R9DTP |
RBX16K61R9DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D61R9V vs RBX16K61R9DTP |
MK06S61R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJUP3D61R9V vs MK06S61R9DTL |
SG73S1JTTP61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D61R9V vs SG73S1JTTP61R9D |
SG73P1JTTP61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D61R9V vs SG73P1JTTP61R9D |
SG73S1JTTD61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 61.9ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D61R9V vs SG73S1JTTD61R9D |