Part Details for ERJU6RD1300V by Panasonic Electronic Components
Overview of ERJU6RD1300V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU6RD1300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U6RD1300V
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD1300V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
ERJU6RD1300V
|
Avnet Abacus | SMD Chip Resistor, 130 Ohm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU6RD1300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU6RD1300V
ERJU6RD1300V CAD Models
ERJU6RD1300V Part Data Attributes
|
ERJU6RD1300V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU6RD1300V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ERJU6RD1300V
This table gives cross-reference parts and alternative options found for ERJU6RD1300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU6RD1300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/10C1300DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU6RD1300V vs RGC1/10C1300DB |
RGC1/10C131DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU6RD1300V vs RGC1/10C131DTP |
RGC1/10C131DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU6RD1300V vs RGC1/10C131DB |