Part Details for ERJU3RD3600V by Panasonic Electronic Components
Overview of ERJU3RD3600V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU3RD3600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U3RD3600V
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD3600V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
ERJU3RD3600V
|
Avnet Abacus | SMD Chip Resistor, 360 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD3600V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU3RD3600V
ERJU3RD3600V CAD Models
ERJU3RD3600V Part Data Attributes
|
ERJU3RD3600V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU3RD3600V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJU3RD3600V
This table gives cross-reference parts and alternative options found for ERJU3RD3600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD3600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG0603D360R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | ERJU3RD3600V vs CPG0603D360R |
RK73G1JLTPD3600D | RES,SMT,THICK FILM,360 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ERJU3RD3600V vs RK73G1JLTPD3600D |
RK73G1JTTDB3600D | RES,SMT,THICK FILM,360 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ERJU3RD3600V vs RK73G1JTTDB3600D |
RK73G1JLBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU3RD3600V vs RK73G1JLBK3600D |
RK73G1JRTTD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD3600V vs RK73G1JRTTD3600D |
RE0603DRE13360RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD3600V vs RE0603DRE13360RL |
D11/CRCW0603-P50360R0.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU3RD3600V vs D11/CRCW0603-P50360R0.5%ET8E3 |
RK73G1JLTDB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU3RD3600V vs RK73G1JLTDB3600D |
AC0603DRE07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD3600V vs AC0603DRE07360RL |
RK73G1JTTP3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD3600V vs RK73G1JTTP3600D |