ERJU1TF7153U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of ERJU1TF7153U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU1TF7153U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1TF7153U by Panasonic Electronic Components

ERJU1TF7153U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
715000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1TF7153U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU1TF7153U

This table gives cross-reference parts and alternative options found for ERJU1TF7153U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF7153U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ARTTEB7153F Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJU1TF7153U vs RK73HW3ARTTEB7153F
RTT257153FE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJU1TF7153U vs RTT257153FE2
239076367154L Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation ERJU1TF7153U vs 239076367154L
RTT257153FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJU1TF7153U vs RTT257153FTE
CR2512AFX-7153EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc ERJU1TF7153U vs CR2512AFX-7153EAS
RMC-247153FK Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd ERJU1TF7153U vs RMC-247153FK
CTTKFR2512FTE7153 Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies ERJU1TF7153U vs CTTKFR2512FTE7153
RC12K7153FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd ERJU1TF7153U vs RC12K7153FTG
FCF25FX-7153-W Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJU1TF7153U vs FCF25FX-7153-W
CR2512-1W-7153FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD ERJU1TF7153U vs CR2512-1W-7153FPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1TF7153U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1TF7153U by Panasonic Electronic Components

  • Please alert me when ERJU1TF7153U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJU1TF7153U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1TF7153U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJU1TF7153U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1TF7153U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1TF7153U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: