-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TF5762U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TF5762U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TF5762U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF5762U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL4--57K6- | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | ERJU1TF5762U vs CR-12FL4--57K6- |
RK73H3ALTEB5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF5762U vs RK73H3ALTEB5762F |
TFA2512R5762F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 57600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | ERJU1TF5762U vs TFA2512R5762F-T4 |
RK73HW3ATBK5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF5762U vs RK73HW3ATBK5762F |
RK73HW3ALTED5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF5762U vs RK73HW3ALTED5762F |
WCR2512LF-5762-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJU1TF5762U vs WCR2512LF-5762-F-E-LT |
CR63TR5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | ERJU1TF5762U vs CR63TR5762F |
TSR1GF5762V | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | ERJU1TF5762U vs TSR1GF5762V |
RC2512FR-0757K6L | Fixed Resistor, | YAGEO Corporation | ERJU1TF5762U vs RC2512FR-0757K6L |
RK73H3ATTED5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF5762U vs RK73H3ATTED5762F |