ERJU1TF28R0U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of ERJU1TF28R0U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU1TF28R0U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1TF28R0U by Panasonic Electronic Components

ERJU1TF28R0U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
28 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1TF28R0U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU1TF28R0U

This table gives cross-reference parts and alternative options found for ERJU1TF28R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF28R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512F28R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp ERJU1TF28R0U vs RC2512F28R0
RK73HW3ARTBK28R0F Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJU1TF28R0U vs RK73HW3ARTBK28R0F
FCF25FX-28R0-W Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJU1TF28R0U vs FCF25FX-28R0-W
CQ121WF280JT4E Fixed Resistor, 1W, 28ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd ERJU1TF28R0U vs CQ121WF280JT4E
CR2512-1W-28R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD ERJU1TF28R0U vs CR2512-1W-28R0FPT-13
RC12K28R0FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd ERJU1TF28R0U vs RC12K28R0FBL
ERJ1TNF28R0U Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components ERJU1TF28R0U vs ERJ1TNF28R0U
FCF25FW28R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd ERJU1TF28R0U vs FCF25FW28R0
RK73HW3ALTED28R0F Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJU1TF28R0U vs RK73HW3ALTED28R0F
CR-12FL4---28R- Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SRT Resistor Technology Gmbh ERJU1TF28R0U vs CR-12FL4---28R-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1TF28R0U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1TF28R0U by Panasonic Electronic Components

  • Please alert me when ERJU1TF28R0U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1TF28R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1TF28R0U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1TF28R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1TF28R0U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1TF28R0U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: