-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU1TF1802U
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU1TF1802U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TF1802U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TF1802U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TF1802U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF1802U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251802FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJU1TF1802U vs RTT251802FE4 |
RK73H3ATTED1802F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF1802U vs RK73H3ATTED1802F |
MP003902 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | ERJU1TF1802U vs MP003902 |
BCTS002512-1802FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJU1TF1802U vs BCTS002512-1802FTE |
RK73HW3ATTE1802F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF1802U vs RK73HW3ATTE1802F |
RC12K183FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ERJU1TF1802U vs RC12K183FTL |
RC12K183FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | ERJU1TF1802U vs RC12K183FT |
RMCS118K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | ERJU1TF1802U vs RMCS118K01%R |
RK73H3ATBK1802F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF1802U vs RK73H3ATBK1802F |
RK73HW3ATTED1802F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF1802U vs RK73HW3ATTED1802F |