ERJU1TD6650U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU1TD6650U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJU1TD6650U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK9070
Newark Res, 665R, 0.5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Panasonic ERJU1TD6650U Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 4,000 $0.1760
$0.1760 Buy Now

CAD Models for ERJU1TD6650U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1TD6650U by Panasonic Electronic Components

ERJU1TD6650U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
665 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1TD6650U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU1TD6650U

This table gives cross-reference parts and alternative options found for ERJU1TD6650U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TD6650U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATTED6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJU1TD6650U vs RK73H3ATTED6650D
RTT256650DE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJU1TD6650U vs RTT256650DE2
RK73HW3ALTE6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJU1TD6650U vs RK73HW3ALTE6650D
CR2512D665RD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd ERJU1TD6650U vs CR2512D665RD50
CR2512-1W-6650DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD ERJU1TD6650U vs CR2512-1W-6650DT-13
RK73H3ATBK6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJU1TD6650U vs RK73H3ATBK6650D
RK73H3ATTEB6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJU1TD6650U vs RK73H3ATTEB6650D
RK73H3ALTEB6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc ERJU1TD6650U vs RK73H3ALTEB6650D
RK73H3ALTED6650D Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc ERJU1TD6650U vs RK73H3ALTED6650D
RTT256650DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec ERJU1TD6650U vs RTT256650DTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1TD6650U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1TD6650U by Panasonic Electronic Components

  • Please alert me when ERJU1TD6650U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJU1TD6650U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1TD6650U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJU1TD6650U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1TD6650U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1TD6650U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: