-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TD3831U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TD3831U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TD3831U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TD3831U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR013831D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU1TD3831U vs CR013831D |
CR63TR3831D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | ERJU1TD3831U vs CR63TR3831D |
RK73HW3ATTEB3831D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD3831U vs RK73HW3ATTEB3831D |
RK73H3ATTE3831D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD3831U vs RK73H3ATTE3831D |
RCS6432D3831CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | ERJU1TD3831U vs RCS6432D3831CS |
RK73H3ATBK3831D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD3831U vs RK73H3ATBK3831D |
TSR1GTD3831V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | ERJU1TD3831U vs TSR1GTD3831V |
RMF25DE3831 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | ERJU1TD3831U vs RMF25DE3831 |
CR2512-1W-3831DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJU1TD3831U vs CR2512-1W-3831DSNT-13 |
RK73HW3ARTTEB3831D | RES,SMT,THICK FILM,3.83K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | ERJU1TD3831U vs RK73HW3ARTTEB3831D |