-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TD3570U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TD3570U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TD3570U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TD3570U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK3570D | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD3570U vs RK73H3ATBK3570D |
RC2512DK-07357RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJU1TD3570U vs RC2512DK-07357RL |
RTT253570DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJU1TD3570U vs RTT253570DE2 |
RK73H3ATTE3570D | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD3570U vs RK73H3ATTE3570D |
CR013570D | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU1TD3570U vs CR013570D |
CR2512-1W-3570DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJU1TD3570U vs CR2512-1W-3570DPT |
BCTS002512-3570DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJU1TD3570U vs BCTS002512-3570DTE |
RK73HW3ATTE3570D | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD3570U vs RK73HW3ATTE3570D |
RK73H3ALTEB3570D | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD3570U vs RK73H3ALTEB3570D |
RTT253570DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJU1TD3570U vs RTT253570DE3 |