-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU1TD12R0U
|
Avnet Abacus | SMD Chip Resistor, 12 ohm, � 0.5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant (Alt: ERJU1TD12R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TD12R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TD12R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TD12R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TD12R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512DK-0712RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJU1TD12R0U vs RC2512DK-0712RL |
RK73H3ALTE12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73H3ALTE12R0D |
RK73HW3ARTBK12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73HW3ARTBK12R0D |
CR2512D12RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJU1TD12R0U vs CR2512D12RE04 |
RK73HW3ARTTED12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73HW3ARTTED12R0D |
CR2512-1W-12R0DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJU1TD12R0U vs CR2512-1W-12R0DSNT-13 |
RK73H3ALTED12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73H3ALTED12R0D |
RK73HW3ATBK12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73HW3ATBK12R0D |
RK73H3ATTED12R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD12R0U vs RK73H3ATTED12R0D |
CR2512-1W-12R0DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | ERJU1TD12R0U vs CR2512-1W-12R0DSNT |