Datasheets
ERJU1DD1542U by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJU1DD1542U by Panasonic Electronic Components

Overview of ERJU1DD1542U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERJU1DD1542U

ERJU1DD1542U CAD Models

ERJU1DD1542U Part Data Attributes

ERJU1DD1542U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU1DD1542U Panasonic Electronic Components Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 15400 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for ERJU1DD1542U

This table gives cross-reference parts and alternative options found for ERJU1DD1542U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD1542U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2HLTEB1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD1542U vs RK73H2HLTEB1542D
RM20DEN1542 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd ERJU1DD1542U vs RM20DEN1542
RK73HW2HRTTEB1542D RES,SMT,THICK FILM,15.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation ERJU1DD1542U vs RK73HW2HRTTEB1542D
RMGW50K1542DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc ERJU1DD1542U vs RMGW50K1542DB
CR50TR1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp ERJU1DD1542U vs CR50TR1542D
RK73HW2HLTED1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1542U vs RK73HW2HLTED1542D
RK73H2HTTE1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1542U vs RK73H2HTTE1542D
RK73HW2HLTEB1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD1542U vs RK73HW2HLTEB1542D
RK73HW2HRTTED1542D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1542U vs RK73HW2HRTTED1542D
CR2010TT100Q15.4K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc ERJU1DD1542U vs CR2010TT100Q15.4K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1DD1542U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1DD1542U by Panasonic Electronic Components

  • Please alert me when ERJU1DD1542U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1DD1542U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1DD1542U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1DD1542U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1DD1542U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1DD1542U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: