ERJU1DD14R0U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU1DD14R0U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU1DD14R0U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1DD14R0U by Panasonic Electronic Components

ERJU1DD14R0U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
14 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1DD14R0U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU1DD14R0U

This table gives cross-reference parts and alternative options found for ERJU1DD14R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD14R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTEB14R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD14R0U vs RK73H2HLTEB14R0D
RK73HW2HLTE14R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD14R0U vs RK73HW2HLTE14R0D
CR2010T100Q14R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc ERJU1DD14R0U vs CR2010T100Q14R+-0.5%
RK73HW2HTBK14R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD14R0U vs RK73HW2HTBK14R0D
RK73HW2HRTTED14R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD14R0U vs RK73HW2HRTTED14R0D
MC2010-14R0-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJU1DD14R0U vs MC2010-14R0-DT101
RC2010DK-0714RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation ERJU1DD14R0U vs RC2010DK-0714RL
RC2010DK-0714RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation ERJU1DD14R0U vs RC2010DK-0714RP
RK73HW2HRTBK14R0D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD14R0U vs RK73HW2HRTBK14R0D
CR-0ADL4---14R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp ERJU1DD14R0U vs CR-0ADL4---14R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1DD14R0U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1DD14R0U by Panasonic Electronic Components

  • Please alert me when ERJU1DD14R0U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1DD14R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1DD14R0U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1DD14R0U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1DD14R0U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1DD14R0U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: