ERJU1DD1472U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU1DD1472U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU1DD1472U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1DD1472U by Panasonic Electronic Components

ERJU1DD1472U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1DD1472U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU1DD1472U

This table gives cross-reference parts and alternative options found for ERJU1DD1472U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD1472U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTED1472D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1472U vs RK73H2HLTED1472D
MC2010-1472-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJU1DD1472U vs MC2010-1472-DT101W
BCTS002010-1472DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp ERJU1DD1472U vs BCTS002010-1472DTE
RK73HW2HLTEB1472D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD1472U vs RK73HW2HLTEB1472D
RMF20DE1472 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd ERJU1DD1472U vs RMF20DE1472
RM20DEN1472 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd ERJU1DD1472U vs RM20DEN1472
TSR2GD1472V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group ERJU1DD1472U vs TSR2GD1472V
RTT201472DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec ERJU1DD1472U vs RTT201472DTE
RK73HW2HTTED1472D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1472U vs RK73HW2HTTED1472D
MC2010P-1472-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJU1DD1472U vs MC2010P-1472-DT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1DD1472U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1DD1472U by Panasonic Electronic Components

  • Please alert me when ERJU1DD1472U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1DD1472U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1DD1472U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1DD1472U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1DD1472U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1DD1472U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: