-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1DD1333U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1DD1333U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1DD1333U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD1333U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU1DD1333U vs RK73HW2HRTTE1333D |
CR-0ADLF--133K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | ERJU1DD1333U vs CR-0ADLF--133K |
CR50TR1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | ERJU1DD1333U vs CR50TR1333D |
RMF20DE1333 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 133000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | ERJU1DD1333U vs RMF20DE1333 |
RK73HW2HRTBK1333D | RES,SMT,THICK FILM,133K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ERJU1DD1333U vs RK73HW2HRTBK1333D |
RK73HW2HTTEB1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJU1DD1333U vs RK73HW2HTTEB1333D |
RK73HW2HLTE1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD1333U vs RK73HW2HLTE1333D |
RK73HW2HTBK1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD1333U vs RK73HW2HTBK1333D |
RK73HW2HTTED1333D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJU1DD1333U vs RK73HW2HTTED1333D |
RMGW50K1333DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJU1DD1333U vs RMGW50K1333DB |