ERJU1DD1213U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU1DD1213U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJU1DD1213U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU1DD1213U by Panasonic Electronic Components

ERJU1DD1213U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC 60115-8, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
121000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU1DD1213U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU1DD1213U

This table gives cross-reference parts and alternative options found for ERJU1DD1213U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DD1213U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010T100Q121K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc ERJU1DD1213U vs CR2010T100Q121K+-0.5%
RK73HW2HLTE1213D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1213U vs RK73HW2HLTE1213D
RTT201213DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec ERJU1DD1213U vs RTT201213DE3
MC2010P-1213-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJU1DD1213U vs MC2010P-1213-DB101W
BCTS002010-1213DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp ERJU1DD1213U vs BCTS002010-1213DTE
RK73H2HTTED1213D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1213U vs RK73H2HTTED1213D
RK73H2HTBK1213D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJU1DD1213U vs RK73H2HTBK1213D
MC2010-1213-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJU1DD1213U vs MC2010-1213-DT101Q
MC2010-1213-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJU1DD1213U vs MC2010-1213-DBQ
RK73H2HLTED1213D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJU1DD1213U vs RK73H2HLTED1213D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1DD1213U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1DD1213U by Panasonic Electronic Components

  • Please alert me when ERJU1DD1213U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1DD1213U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1DD1213U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1DD1213U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1DD1213U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1DD1213U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: