-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU14D57R6U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU14D57R6U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU14D57R6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D57R6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D57R6U vs RK73H2ETTD57R6D |
RC1210DR-0757R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJU14D57R6U vs RC1210DR-0757R6L |
ERJP14D57R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJU14D57R6U vs ERJP14D57R6U |
AF1210DR-0757R6L | Fixed Resistor, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D57R6U vs AF1210DR-0757R6L |
ERJS14D57R6U | Fixed Resistor, | Panasonic Electronic Components | ERJU14D57R6U vs ERJS14D57R6U |
RK73H2EXTE57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJU14D57R6U vs RK73H2EXTE57R6D |
RTT1257R6DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJU14D57R6U vs RTT1257R6DP2 |
RK73H2EXTDD57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D57R6U vs RK73H2EXTDD57R6D |
CLF121057R60.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJU14D57R6U vs CLF121057R60.5%100PPM/KKB4 |
TSR4GTD57R6V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | ERJU14D57R6U vs TSR4GTD57R6V |