Datasheets
ERJU14D20R5U by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJU14D20R5U by Panasonic Electronic Components

Overview of ERJU14D20R5U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for ERJU14D20R5U

ERJU14D20R5U CAD Models

ERJU14D20R5U Part Data Attributes

ERJU14D20R5U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU14D20R5U Panasonic Electronic Components Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 20.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for ERJU14D20R5U

This table gives cross-reference parts and alternative options found for ERJU14D20R5U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D20R5U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSR4GD20R5V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group ERJU14D20R5U vs TSR4GD20R5V
CLF121020R50.5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ERJU14D20R5U vs CLF121020R50.5%100PPM/KKB4
RMC1/4K20R5DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJU14D20R5U vs RMC1/4K20R5DB
RK73H2EXTD20R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D20R5U vs RK73H2EXTD20R5D
CLF121020R50.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ERJU14D20R5U vs CLF121020R50.5%100PPM/KKB16
RK73H2ELTDD20R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D20R5U vs RK73H2ELTDD20R5D
RK73H2ELTEB20R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc ERJU14D20R5U vs RK73H2ELTEB20R5D
SR1210DR-1320R5L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJU14D20R5U vs SR1210DR-1320R5L
CLF121020R50.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ERJU14D20R5U vs CLF121020R50.5%100PPM/KNS
RK73H2ETTED20R5D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D20R5U vs RK73H2ETTED20R5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU14D20R5U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU14D20R5U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU14D20R5U would you like to use for your alert(s)?
  • Please alert me when ERJU14D20R5U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU14D20R5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU14D20R5U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU14D20R5U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU14D20R5U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU14D20R5U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: