-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU14D18R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU14D18R0U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU14D18R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D18R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D18R0U vs RK73H2ETTD18R0D |
RK73H2EXTDD18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D18R0U vs RK73H2EXTDD18R0D |
RK73H2ETTDB18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJU14D18R0U vs RK73H2ETTDB18R0D |
RMC1/4K180DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJU14D18R0U vs RMC1/4K180DTE |
RK73H2ELTD18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D18R0U vs RK73H2ELTD18R0D |
RC1210DR-1318RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D18R0U vs RC1210DR-1318RP |
RMC35K180DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJU14D18R0U vs RMC35K180DB |
ERJS14D18R0U | Fixed Resistor, | Panasonic Electronic Components | ERJU14D18R0U vs ERJS14D18R0U |
ERJP14D18R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJU14D18R0U vs ERJP14D18R0U |
AC1210DR-1018RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D18R0U vs AC1210DR-1018RL |