-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU14D1801U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU14D1801U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU14D1801U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D1801U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-1801DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJU14D1801U vs CR1210-2W-1801DT-13 |
RC1210DR-071K8P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D1801U vs RC1210DR-071K8P |
CLF12101K80.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJU14D1801U vs CLF12101K80.5%100PPM/KNB4 |
AC1210DR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D1801U vs AC1210DR-071K8L |
CLF12101K80.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJU14D1801U vs CLF12101K80.5%100PPM/KKB4 |
CR1210-2W-1801DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJU14D1801U vs CR1210-2W-1801DPT-13 |
RK73H2ERTTE1801D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJU14D1801U vs RK73H2ERTTE1801D |
SR1210DR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJU14D1801U vs SR1210DR-071K8L |
RC1210DR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJU14D1801U vs RC1210DR-131K8L |
CR1210-2W-1801DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJU14D1801U vs CR1210-2W-1801DT |