Datasheets
ERJU12D8451U by: Panasonic Electronic Components

Fixed Resistor,

Part Details for ERJU12D8451U by Panasonic Electronic Components

Results Overview of ERJU12D8451U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Telecommunications Renewable Energy Electronic Manufacturing Automotive

ERJU12D8451U Information

ERJU12D8451U by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for ERJU12D8451U

Part # Distributor Description Stock Price Buy
DISTI # 76.30.50
Gudeco Elektronik SMD-Chip-Res. ERJ 1812 (4,5 x 3,2 mm) 8K45 ±0,5% ±100 ppm/°C 0,750 W AEC-Q200 Anti Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
Buy Now

Part Details for ERJU12D8451U

ERJU12D8451U CAD Models

ERJU12D8451U Part Data Attributes

ERJU12D8451U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU12D8451U Panasonic Electronic Components Fixed Resistor,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 4.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 8450 Ω
Resistor Type FIXED RESISTOR
Size Code 1812
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for ERJU12D8451U

This table gives cross-reference parts and alternative options found for ERJU12D8451U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU12D8451U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TSR5GTD8451V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, ERJU12D8451U vs TSR5GTD8451V
CR45TR8451D Akahane Electronics Ind Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1812, ERJU12D8451U vs CR45TR8451D