-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08J220V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08J220V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08J220V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J220V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0220C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08J220V vs 1206S4J0220C4E |
NRC12J220TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | ERJU08J220V vs NRC12J220TR10F |
CR1206J22RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08J220V vs CR1206J22RP05 |
SG73P2BTTED220J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08J220V vs SG73P2BTTED220J |
RK73B2BTTP220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08J220V vs RK73B2BTTP220J |
1206S4J0220CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08J220V vs 1206S4J0220CD |
1206S4J0220C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08J220V vs 1206S4J0220C2 |
ERJS08J220V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJU08J220V vs ERJS08J220V |
RK73A2BTBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08J220V vs RK73A2BTBK220J |
RK73B2BRTTDB220J | RES,SMT,THICK FILM,22 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJU08J220V vs RK73B2BRTTDB220J |