-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08J1R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08J1R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08J1R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J1R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8GEJ1R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ERJU08J1R5V vs ERJ8GEJ1R5V |
ERJS08J1R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU08J1R5V vs ERJS08J1R5V |
CR32-1R5JV | Fixed Resistor, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08J1R5V vs CR32-1R5JV |
CR321R5JB | RES,SMT,FILM,1.5 OHMS,200WV,5% +/-TOL,-100,600PPM TC,1206 CASE | Hokuriku Electric Industry Co Ltd | ERJU08J1R5V vs CR321R5JB |
ERJT08J1R5V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU08J1R5V vs ERJT08J1R5V |
CR1/81R5JV | Fixed Resistor, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08J1R5V vs CR1/81R5JV |
ERJ8GEYJ1R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJU08J1R5V vs ERJ8GEYJ1R5V |