Datasheets
ERJU08J1R1V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP

Part Details for ERJU08J1R1V by Panasonic Electronic Components

Overview of ERJU08J1R1V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERJU08J1R1V

ERJU08J1R1V CAD Models

ERJU08J1R1V Part Data Attributes

ERJU08J1R1V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU08J1R1V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 1.1 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient -100,600 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for ERJU08J1R1V

This table gives cross-reference parts and alternative options found for ERJU08J1R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J1R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJ8GEYJ1R1V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJU08J1R1V vs ERJ8GEYJ1R1V
CR1/81R1JV Fixed Resistor, 0.25W, 1.1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd ERJU08J1R1V vs CR1/81R1JV
CR321R1JV RESISTOR, 0.25W, 5%, 600ppm, 1.1ohm, SURFACE MOUNT, 1206, CHIP Hokuriku Electric Industry Co Ltd ERJU08J1R1V vs CR321R1JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08J1R1V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08J1R1V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU08J1R1V would you like to use for your alert(s)?
  • Please alert me when ERJU08J1R1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08J1R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08J1R1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08J1R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08J1R1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08J1R1V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: