-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU08F9090V
|
Avnet Abacus | SMD Chip Resistor, 909 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08F9090V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F9090V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F9090V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F9090V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F9090V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12069091% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | ERJU08F9090V vs RMC12069091% |
RK73H2BRTTED9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F9090V vs RK73H2BRTTED9090F |
CRG1206F909R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 909ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | ERJU08F9090V vs CRG1206F909R |
1206S4F9090C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F9090V vs 1206S4F9090C3 |
RMGW32K9090FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F9090V vs RMGW32K9090FB |
NRC-AS12F9090TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F9090V vs NRC-AS12F9090TRQYF |
RK73H2BRTTDD9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU08F9090V vs RK73H2BRTTDD9090F |
RMAW32K9090FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | ERJU08F9090V vs RMAW32K9090FB |
CR-06FL7--909R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | ERJU08F9090V vs CR-06FL7--909R- |
NRCA12F9090TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F9090V vs NRCA12F9090TR10QYF |